Sealey Pressure Washers

Sealey Brand: Sealey

A range of pressure washers from Sealey with recoil starting. Ideal for commercial applications with 5m pressure hose, 1m gun and lance and adjustable nozzle. Low-pressure liquid detergent injection system with provision for detergent bottle storage. Safety latch on trigger and automatic low-oil engine shutdown reduce risks of misuse and equipment damage. Unit stands on four legs, two with sucker feet to prevent creep.

Description Image Product Buy Pricing (Ex VAT) Operating Pressure Hose Length Flow Rate Engine Capacity Engine Power Engine Type Fuel Consumption Fuel Tank Maximum Inlet Temperature Maximum Pressure Maximum Water Flow Nett Weight Nozzle Noise Level Rated Pressure Oil Capacity Rated Water Flow Starting
Sealey PWM1300 Pressure Washer 150bar 360L/hr 4hp Petrol
Sealey PWM1300 Pressure Washer 150bar 360L/hr 4hp Petrol
Standard range
Order code: 89-9128
MPN: PWM1300

Despatched within 2 working days - 50 in stock
1+ £320.00
Price per unit Ex VAT
130bar 5m 420l/min 141cc 4hp 4-Stroke, Single Cylinder, Petrol 0.8-1L/hr 1L 40°C 150bar(15MPa)(2175psi) 9.6L/min 20kg Adjustable 110bar(11MPa)(1595psi) 6L/min Recoil
Sealey PWM2500 Pressure Washer 220bar 540L/hr 6.5hp Petrol
Sealey PWM2500 Pressure Washer 220bar 540L/hr 6.5hp Petrol
Standard range
Order code: 89-9129
MPN: PWM2500

Despatched within 2 working days - 50 in stock
1+ £430.00
Price per unit Ex VAT
220bar 7.6m 600l/min 209cc 5.8hp 4-Stroke, Single Cylinder, Petrol 1.4L/hr 3.7L 50°C 220bar(22MPa)(3190psi) 9.5L/min 26kg 0°, 15°, 25°, 40° & Detergent 111dB(A) 175bar(17.5MPa)(2538psi) 0.5L 7.5L/min Recoil
Sealey PWDM3600 Pressure Washer 290bar 900L/hr 10hp Diesel
Sealey PWDM3600 Pressure Washer 290bar 900L/hr 10hp Diesel
Standard range
Order code: 89-9133
MPN: PWDM3600

Despatched within 2 working days - 50 in stock
1+ £1625.00
Price per unit Ex VAT
290bar 5m 900l/min 418cc 10hp 4-Stroke, Single Cylinder, Diesel 1.7-2.3L/hr 7L 50°C 290bar(29MPa)(4205psi) 15L/min 100kg 0°, 15°, 25°, 40° Fan & Detergent 116dB(A) 250bar(25MPa)(3625psi) 13.5L/min Recoil/Electric
Sealey PWM2500SP Pressure Washer 220bar 540L/hr Self-Priming 6.5hp Petrol
Sealey PWM2500SP Pressure Washer 220bar 540L/hr Self-Priming 6.5hp Petrol
Standard range
Order code: 89-9130
MPN: PWM2500SP

Despatched within 2 working days - 50 in stock
1+ £530.00
Price per unit Ex VAT
220bar 6.7m 600l/min 209cc 5.8hp 4-Stroke, Single Cylinder, Petrol 1.6L/hr 3.6L 50°C 198bar(19.8MPa)(2871psi) 8.5L/min 24kg 0°, 15°, 25°, 40° Fan & Detergent 111dB(A) 158bar(15.8MPa)(2291psi) 0.55L 6.7L/min Recoil

Trustpilot