Sealey PR830 8mm x 30m Polypropylene Split Film Twisted Rope, Blue

MPN
PR830
Brand
Sealey
EAN-13
5054630496165
Order Code
43-4443
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multipurpose heavy-duty polypropylene rope. Strong, versatile and weather-resistant.
  • Multipurpose heavy-duty polypropylene rope.
  • Strong, versatile and weather-resistant.
  • Ø8mm x 30m.
  • Model No. PR830
Type Rope
Length 30m
Colour Blue
Material Polypropylene
Diameter Ø8mm
Nett Weight 0.72kg

Reviews

Be the first to submit a review

Trustpilot