Sealey PPD100 2-Stroke Petrol Post Driver Ø100mm

MPN
PPD100
Brand
Sealey
EAN-13
5054511971101
Order Code
94-4852
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £489.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty and easy-to-use post driver, designed to knock posts up to Ø100mm diameter into the ground. Powered by a lightweight, compact and powerful 2-stroke 52cc air cooled single cylinder engine. Recoil start and a fuel capacity of 1.3L. Supplied with three sets of post rings; Ø49mm (x20), Ø69mm (x50), Ø100mm (x70), allowing the machine to be used with a wide range of diameter posts. Supplied complete with storage case with integral wheels for ease of transport, as well as a full tool kit and fuel mixing container.
  • Heavy-duty and easy-to-use post driver, designed to knock posts up to Ø100mm into the ground.
  • Powered by a lightweight, compact and powerful 2-stroke 52cc air-cooled single cylinder engine.
  • Recoil start and a fuel capacity of 1.3L.
  • Especially useful when installing a large number of posts, or where accessibility is restricted for heavier machinery.
  • Supplied with three sets of post rings; Ø49mm (x20), Ø69mm (x50), Ø100mm (x70), allowing the machine to be used with a wide range of diameter posts.
  • Supplied complete with storage case with integral wheels for ease of transport, as well as a full tool kit and fuel mixing container.
  • Model No. PPD100
Type Post Driver
Engine Capacity 52cc
Engine Type Single Cylinder Air Cooled 2-Stroke
Fuel Consumption 0.6L/ph
Fuel Tank 1.3L
Impact Energy 20-55 Joules
Impact Frequency 700-1350b/min
Max Engine Speed 10,500 rpm
Maximum Power 2hp @ 9,000rpm
Maximum Torque 2.5 Nm @ 5,000rpm
Nett Weight 21.5kg
Noise Rating Lwa 112.1dB(A)
Vibration/Uncertainty 13.89m/s² / 1.5 m/s²

Reviews

Be the first to submit a review

Trustpilot