Heavy-duty steel case, high power battery and industrial quality switchgear make this model suitable for starting vehicles up to 200hp. Heavy-duty copper cables provide efficient power transfer. Large, easy-to-read battery indicator to IEC 51 provides fast indication of battery’s state of charge. Surge and spike suppressing circuitry reduces risk of damaging vehicle’s on-board electronics. Supplied with mains voltage recharge unit.
| Model No | POWERSTART200 |
| Cable & Clamp Length: | 2m |
| Cable Section: | 35mm² |
| Cold Cranking Current (-18°C 30secs) 12V: | 280A |
| Cold Cranking Current (-18°C 30secs) 24V: | - |
| Cranking Current (20°C 5secs) 12V: | 680A |
| Cranking Current (20°C 5secs) 24V: | - |
| Maximum Engine Size: | 200hp |
| Nett Weight: | 13.5kg |
| Peak Amps 12V: | 1600A |
| Peak Amps 24V: | - |
| Voltage: | 12V |
| Type |
Powerstart |
| Current |
1600A |
| Voltage |
12V |