Sealey PHT1000 Manual Hoist Trolley 1000kg Capacity

MPN
PHT1000
Brand
Sealey
EAN-13
5054630563362
Order Code
43-4509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for use with our Power Hoists (with fixing plate - included), Lever Hoists or Chain Blocks. Designed for mounting onto an I-beam or RSJ to allow load to be manoeuvred. Strong steel construction with powder paint finish for rust resistance. Simple adjustment secured with castellated nuts to fit beams between 68 to 110mm wide.
  • Suitable for use with Sealey Power Hoists (with fixing plate - included), Lever Hoists or Chain Blocks.
  • Designed for mounting onto an I-beam or RSJ to allow load to be manoeuvred.
  • Strong steel construction with powder paint finish for rust resistance.
  • Simply adjusted to fit beams between 68 to 110mm wide.
  • Adjustable frame held by castellated nuts to secure the trolley.
  • Model No. PHT1000
Type Hoist Trolley
Load Capacity 1tonne
Capacity 1000kg
Minimum Curve Radius 1000mm
Nett Weight 12kg
Steel Beam (a) 10-22a
Track Width Adjustable Range 68-110mm

Reviews

Be the first to submit a review

Trustpilot