Sealey PHA100 Petrol Earth Auger 2-Stroke

MPN
PHA100
Brand
Sealey
EAN-13
5054630063060
Order Code
94-4851
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £213.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drills holes up to 800mm deep and 200mm wide, ideal for seating trees, garden posts and fence supports into the ground. Three different diameter bore sizes - Ø100, 150 or 200mm, optional Ø250mm also available, order Model No. HA250. Twin ergonomic handles for comfort and ease of use (by one or two people). Auger brake automatically stops the bit from turning if hard underground impediment is hit.
  • Drills holes up to 800mm deep and 200mm wide, ideal for seating trees, garden posts and fence supports into the ground.
  • 52cc 2hp Petrol motor.
  • Three different diameter bore sizes - Ø100, 150, 200mm.
  • Twin ergonomic handles for comfort and ease of use (by one or two people).
  • Auger brake automatically stops the bit from turning if hard underground impediment is hit.
  • 1.2L Fuel tank capacity.
  • Optional Ø250mm also available, order Model No. HA250.
  • Model No. PHA100
Type Earth Auger
Engine Capacity 52cc
Engine Type Single Cylinder Air Cooled 2-Stroke
Fuel Consumption 0.85L/hr 850g/hr
Fuel Tank 2-Stroke 25:1 (1.2L)
Impact Energy N/A
Impact Frequency N/A
Max Engine Speed 8500rpm
Maximum Power 2hp 7500rpm
Maximum Torque 1.85Nm
Nett Weight 9.00kg (without auger bit)
Noise Rating 116dB(A) Guaranteed value
Vibration/Uncertainty Idling; 5,948m/s² (main handle)6,812m/s² (auxiliary handle)K=1.5m/s²Racing; 20,520m/s² (main handle)20,984m/s² (auxiliary handle)K=1.5m/s²

Reviews

Be the first to submit a review

Trustpilot