Sealey PH10.V5-06 Hydraulic Ram for PH10.V5

MPN
PH10.V5-06
Brand
Sealey
EAN-13
5054511103052
Order Code
94-4847
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Replacement hydraulic ram for PH10.V5 engine crane.
  • Replacement hydraulic ram for PH10.V5 engine crane.
  • Model No. PH10.V5-06
Type Hydraulic ram
Base Mount Type Double Clevis
Clevis Pin Hole Diameter 17.3mm
Mounting Point Distance (Min) 630mm
Nett Weight 13.3kg
Overall Length (Min) 665mm
Pump Type Single Speed
Ram Capacity 2720kg
Ram Diameter 33.88mm
Ram Pin Hole Diameter 16.6mm
Ram Travel 500mm

Reviews

Be the first to submit a review

Trustpilot