Sealey PCT1 Plasma Cutting Table/Workbench

MPN
PCT1
Brand
Sealey
EAN-13
5054511944419
Order Code
94-4844
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Mild steel plasma cutting table/workbench. 32 Replaceable cutting slats, order Model No. PCT1RS for a pack of 10 replacements. Removable side handles/cable tidy hanging hooks. Supplied flat-packed for easy self-assembly using hand tools (not included). Supports weight capacity of 113kg.
  • Mild steel plasma cutting table/workbench.
  • 32 Replaceable cutting slats, order Model No. PCT1RS for a pack of 10 replacements.
  • Removable side handles/cable tidy hanging hooks.
  • Supplied flat-packed for easy self-assembly using hand tools (not included).
  • Supports weight capacity of 113kg.
  • Overall Dimensions (W x D x H): 1065 x 600 x 812mm.
  • Model No. PCT1
Height 812mm
Bench Dimensions (W x D) 920 x 600mm
Height Range N/A
Nett Weight 34kg
Overall Dimensions (W x D) 1065 x 600mm
Replacement Parts PCT1RS - Replacement Slats (Pack of 10)

Reviews

Be the first to submit a review

Trustpilot