Sealey PC460 Vacuum Cleaner Wet and Dry 60ltr 1600w/230v

MPN
PC460
Brand
Sealey
EAN-13
5054630375095
Order Code
89-6429
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £352.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Industrial stainless steel drum with tough composite base and head. Supplied with 1.5m EVA hose, wet floor nozzle, dry floor nozzle, crevice tool, stainless steel rigid tubes, cloth filter, cloth bag and vac brush. Tank has easy empty cap with screw-on hose. Fitted with two castor and two fixed wheels. Cable storage hooks mounted on frame, accessories and extension tube holders on base.
  • Industrial stainless steel drum with tough composite base and head.
  • Supplied with 1.5m EVA hose, wet floor nozzle, dry floor nozzle, crevice tool, stainless steel rigid tubes, cloth filter, cloth bag, vac brush.
  • Tank has easy empty cap with screw-on hose.
  • Fitted with two castor and two fixed wheels.
  • Cable storage hooks mounted on frame, accessories and extension tube holders on base.
  • Model No. PC460

Model NoPC460
Airflow:n/a
Drum Size:60L
Filter Type:Cartridge
Motor Power:1600W
Nett Weight:16kg
Replacement Parts:PC200CFL - Cartridge Filter, PC460.ACC7 - Foam Filter
Supply:230V
Vacuum Accessories Diameter:38mm

Type Wet and dry
Capacity 60L
Airflow n/a
Drum Size 60L
Filter Type Cloth Filter
Motor Power 2 x 1200W
Nett Weight 20.66kg
Power 1600W
Supply 230V

Reviews

Be the first to submit a review

Trustpilot