Sealey PC310 Valeting Machine Wet and Dry with Accessories 20ltr 1250W/230V

MPN
PC310
Brand
Sealey
EAN-13
5054630370410
Order Code
89-5135
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cleans carpets, car interiors, fabrics and upholstery. Constructed from high-impact plastic which is dent resistant and rustproof. Supplied with carpet lance, handheld lance, full wet and dry vacuum accessory kit, including aluminium rigid extension tube, cartridge filter and foam filter. Powerful pump forces cleaning fluid into fabric/carpet and 1400W suction power leaves surface virtually dry after one pass. Features safety shut-off for wet operation. Large capacity drum with external detergent tank for easy filling. Fitted with two fixed wheels and two castors. Cable storage hook, accessories and extension tube holders on head, plus additional accessory storage slots on base.
  • Cleans carpets, car interiors, fabrics and upholstery.
  • Supplied with carpet lance, handheld lance, full wet and dry vacuum accessory kit, including aluminium rigid extension tube, cartridge filter and foam filter.
  • Powerful pump forces cleaning fluid into fabric/carpet and leaves surface virtually dry after one pass.
  • Features safety shut-off for wet operation.
  • Large capacity drum with external detergent tank for easy filling.
  • Fitted with two fixed wheels and two castors.
  • Model No. PC310

Model NoPC310
Consumable Parts:Carpet/Upholstery Detergent 1L - (Pack of 10) VMR921, (Single) VMR921S, Carpet/Upholstery Detergent 5L - (Pack of 4) VMR925, (Single) VMR925S
Drum Size:20L
Drum Type:Plastic
Filter Type:PET Type Cartridge
Motor Power:1250W
Net Weight:8.2kg
Optional Accessories:PC200PB5 - Optional Dust Bags (Pack of 5)
Replacement Parts:PC310CF - Cartridge Filter
Supply:230V

Type Wet and dry
Capacity 20L
Consumable Parts Carpet/Upholstery Detergent 1L - (Pack of 10) VMR921, (Single) VMR921S, Carpet/Upholstery Detergent 5L - (Pack of 4) VMR925, (Single) VMR925S
Drum Size 20L
Drum Type Plastic
Filter Type PET Type Cartridge
Motor Power 1400W
Nett Weight 7.24kg
Optional Accessories PC200PB5 - Optional Dust Bags (Pack of 5)
Power 1250W
Replacement Parts PC310CF - Cartridge Filter
Supply 230V

Reviews

Be the first to submit a review

Trustpilot