Sealey PC300BL Vacuum Cleaner Cyclone Wet & Dry 30L Double Stage 1200W/230V

MPN
PC300BL
Brand
Sealey
EAN-13
5054511590678
Order Code
94-3271
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High powered industrial unit features cyclonic technology. Bagless design prevents loss of suction improving efficiency. Outlet produces clean air suitable for use as a blower. Features safety shut-off for wet operation. Includes a strong, comfortable handle, hose brackets, accessory storage base, durable stainless steel tank, liquid drainage device and an auto-power-take-off socket. Supplied with 4m cable.
  • Wet and dry vacuum cleaner powered by an efficient and powerful double stage 1200W motor.
  • Features multi-cyclonic technology which optimises airflow ensuring best suction at all times, producing outstanding cleaning results whilst using less energy than a standard cleaner.
  • 30L Stainless steel collection drum allows longer continuous cleaning before needing to be emptied.
  • Fitted with an integral 230V~50Hz (1800W) power outlet allowing the vacuum to be used in unison with a power tool.
  • Further features include on-board tool storage facilities, removable handle, large drain plug, quick release clasps and blower.
  • Supplied with a 4m cable and 3-pin plug, hose assembly, metal telescopic tube, wet and dry floor nozzle, crevice tool and multi-brush.
  • Model No. PC300BL
Airflow 158m³/hr
Consumable Parts Replacement Foam Filters (Pack of 10): PC300BLFF10, Replacement Panel Filter (Single): PC300BLPF
Drum Size 30L
Filter Type Cartridge
Maximum Vacuum Pressure 180mbar
Motor Power 1200W
Nett Weight 11kg
Supply 230
Vacuum Accessories Diameter Ø35mm

Reviews

Be the first to submit a review

Trustpilot