Sealey PC200ASB Brushless Vacuum Suction Attachment

MPN
PC200ASB
Brand
Sealey
EAN-13
5054630314131
Order Code
43-4070
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ash vacuum brushless suction attachment. For use with PC200A.
  • Ash vacuum brushless suction attachment.
  • For use with PC200A.
  • Model No. PC200ASB
Type Vacuum Cleaners
Dimensions (H x W x D) 120mm x 300mm x 140mm
Inner Diameter Ø32mm
Nett Weight 0.138kg
Outer diameter Ø37mm

Reviews

Be the first to submit a review

Trustpilot