Sealey PC100 Vacuum Cleaner Wet and Dry 10ltr 1000W/230V

MPN
PC100
Brand
Sealey
EAN-13
5054630533600
Order Code
89-5332
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High powered, lightweight, wet and dry unit with blower facility. Fitted with a powerful 1200W motor with up to 15kPa of suction power. Constructed from high-impact composite material with tool and cable storage points on head. Ideal for vehicle cleaning and general workshop use. Supplied with crevice and floor brush, cloth and foam filters, 2m cable and 3-pin plug.
  • High powered, lightweight, wet and dry unit with blower facility.
  • Fitted with a powerful 1200W motor with up to 15kPa of suction power.
  • Constructed from high-impact composite material with tool and cable storage points on head.
  • Ideal for vehicle cleaning and general workshop use.
  • Supplied with crevice and floor brush, cloth and foam filters, 2m cable and 3-pin plug.
  • Model No. PC100
Type Wet and dry
Capacity 10L
Airflow 81m³/hr
Consumable Parts PCU01, PC100CB
Drum Size 10L
Filter Type Cloth & Foam
Maximum Vacuum Pressure 15kPa
Motor Power 1200W
Nett Weight 2.17kg
Power 1000W
Supply 230V
Vacuum Accessories Diameter Ø35mm

Reviews

Be the first to submit a review

Trustpilot