Sealey PBJ12S Viking Bottle Jack 12 Tonne

MPN
PBJ12S
Brand
Sealey
EAN-13
5054630192449
Order Code
94-6150
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with overload valve. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 2-piece handle.
  • Min./Max. Height: 231/441mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • 3 Year guarantee*.
  • Model No. PBJ12S
Type Hydraulic Bottle Jack
Load Capacity 12tonne
Capacity 12 Tonne
Hydraulic Lift 150mm
Maximum Height 441mm
Minimum Height 231mm
Nett Weight 6.4kg
Screw Extension 60mm

Reviews

Be the first to submit a review

Trustpilot