Sealey PAFJ3S Premier Air Operated Fast Jack 3tonne Three Stage

Order Code:

94-2219

Brand: Sealey MPN: PAFJ3S EAN-13: 5054511087246
Qty Unit Price (Ex VAT)
1+ £426.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Features two "D" handles, suitable for use on a car lift or by mobile mechanics. Lightweight with a low entry height of 135mm lifting to a maximum of 450mm in only 25 seconds. Robust high resistant diaphragm for durability. Internal, military gauge steel, telescopic interlocking core, overload safety valve and air vacuum valve for rapid lowering. Suitable for use in high risk environments such as mining or the petroleum industries.
  • Min./Max. Height: 135/450mm.
  • Air Consumption: 10.5cfm.
  • Lightweight and portable with two "D" handles.
  • Suitable for used on car ramps for additional vehicle lifting and access.
  • Robust high resistant diaphragm for durability.
  • Internal, military gauge steel, telescopic interlocking core.
  • Overload safety and air vacuum valve for rapid lowering.
  • Ideal for workshop or roadside use, takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Suitable for use in high risk environments such as mining or the petroleum industries.
  • Fast lift, can reach maximum height in 25 seconds.
  • Model No. PAFJ3S
Type Air Bottle Jack
Load Capacity 3 Tonne
Air Consumption 10.5cfm
Maximum air pressure 150psi
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 450/3
Maximum Length 405mm
Minimum Saddle Height 135mm
Nett Weight 20kg
Overall Width 330mm
Piston Stroke 315mm
Width without Wheels 330mm
Working Pressure 145psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot