Sealey Nylon Lock Nut Assortment

Sealey Brand: Sealey

These assortments from Sealey contain nylon lock nuts in a range of metric sizes.

  • Supplied in partitioned box
Description Image Product Buy Pricing (Ex VAT) Quantity Thread Sizes Contents Nett Weight Type Material Lifetime Warranty
Sealey AB032LN Nylon Lock Nut Assortment 300pc M6-M12 DIN 982 Metric
Sealey AB032LN Nylon Lock Nut Assortment 300pc M6-M12 DIN 982 Metric
Standard range
Order code: 84-0605
MPN: AB032LN

Despatched within 2 working days - 100 in stock
1+ £14.82
Price per unit Ex VAT
300 M6 to M12 M6 x 1 (x130), M8 x 1.25 (x100), M10 x 1.5 (x50), M12 x 1.75mm (x20) 2.02kg Nylon lock nut Steel/Nylon No
Sealey AB033LN Nylon Lock Nut Assortment 255pc M4-M16 DIN 985
Sealey AB033LN Nylon Lock Nut Assortment 255pc M4-M16 DIN 985
Standard range
Order code: 84-0606
MPN: AB033LN

Despatched within 2 working days - 100 in stock
1+ £20.58
Price per unit Ex VAT
255 M4 to M16 M4 x 0.7 (x50), M5 x 0.8 (x50), M6 x 1 (x40), M8 x 1.25 (x35), M10 x 1.5 (x30), M12 x 1.75 (x20), M14 x 2 (x15), M16 x 2mm (x15) 1.70kg Nylon lock nut Steel/Nylon No

Trustpilot