Sealey NLN8 Nylon Lock Nut M8 Zinc DIN 982 Pack of 100

MPN
NLN8
Brand
Sealey
EAN-13
5054511037524
Order Code
84-2045
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

Zinc plated DIN 982 pack of 100 nylon lock nuts. Supplied in resealable bag.
  • Nylon lock nuts zinc plated.
  • Supplied in resealable bag.
  • DIN 982.
  • Pack of 100.
  • Model No. NLN8
Type Nylon lock nut
Thread Size M8
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Lifetime Warranty No
Nett Weight 0.59kg
Pitch 1.25
Size M8

Reviews

Be the first to submit a review

Trustpilot