Sealey MSP620 Machine Screw M6 x 20mm Pan Head Pozi Zinc DIN 7985z Pack of 50

MPN
MSP620
Brand
Sealey
EAN-13
5054511062458
Order Code
84-1758
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 100 despatched in 2 working days

Machine screws with Pozi pan head. Manufactured to DIN 7985Z. Supplied in resealable bag.
  • Machine screw with Pozi pan head.
  • Supplied in resealable bag.
  • Manufactured to DIN 7985Z
  • Pack of 50.
  • Model No. MSP620
Type Machine screw
Thread Size M6
Thread Length 20mm
Screw Head Style Pozidriv
Material Steel
Lifetime Warranty No
Nett Weight 0.31kg
Pack Qty 50
Pitch 1mm
Size M6 x 20mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot