Sealey MSH01 Spray Gun Holder Magnetic

MPN
MSH01
Brand
Sealey
EAN-13
5051747510012
Order Code
89-7234
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty magnet will adhere to any ferrous surface. 50mm Wide steel hook with protective rubber coating. Suitable for use with most gravity fed spray guns.
  • Heavy-duty 4.5kg capacity magnet will adhere to any ferrous surface.
  • 50mm Wide steel hook with protective rubber coating.
  • Suitable for use with most gravity fed spray guns.
  • Model No. MSH01
Type Spray gun holder
Connector Not Appliocable
Hook Width 50mm
Lifetime Warranty No
Magnet Capacity 4.5kg
Nett Weight 0.37kg
Size (W x H) n/a

Reviews

Be the first to submit a review

Trustpilot