Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey MS900PSEU Sander/Polisher 170mm 6-Speed 1300W/230V with Schuko Plug

Order Code:  

89-0153

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MS900PSEU Copy to clipboard EAN-13: 5051747749726
  • Country of Origin: China
 Report an error

Discontinued

Features six speed power control suitable for sanding and polishing. Speeds range from 1400 to 3000rpm. Alloy bevel gear head with composite motor housing. Supplied with Ø170mm backing pad and side handle. Fitted with Schuko Plug.

Model NoMS900PSEU
Free Speed:1000-3000rpm
Motor Power:1300W
Nett Weight:3.8kg
Pad Size:Ø170mm
Supply:230V - 5.8A
Thread Size:M14 x 2mm

Type Sander / polisher
Power 1300W
Pad Size 170mm
Voltage 230V
Lifetime Warranty No

Reviews


Be the first to submit a review