Sealey MS081FS2 Freestanding Motorcycle Helmet & Gear Storage

MPN
MS081FS2
Brand
Sealey
EAN-13
5054630522345
Order Code
43-4134
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £116.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel construction powder paint coated for added corrosion resistance. Designed to organise the storage of gloves, clothing, boots and helmet. Allows for easy storage of four or more helmets. Can be configured to allow for one piece race leathers to be hung on one side and three shelves on the other. Shelf capacity of 18kg and hanging rack capacity of 10kg. Capable of storing two full sets of kit and more.
  • Steel construction, powder paint coated for added corrosion resistance.
  • Designed to organise the storage of gloves, clothing, boots and helmet.
  • Allows for easy storage of four or more helmets and can be configured to allow for one piece race leathers.
  • Shelf capacity of 18kg and hanging rack capacity of 10kg.
  • Capable of storing two full sets of kit and more.
  • Model No. MS081FS2
Type General Workshop Tools
Depth 460mm each side
Height 1925mm
Nett Weight 28.1kg
Width 545mm

Reviews

Be the first to submit a review

Trustpilot