Sealey Motorcycle Compression/Fuel Pressure Gauge Set

Sealey Brand: Sealey

A motorcycle compression and fuel pressure gauge set from Sealey featuring three gauges with connectors and adaptors for testing compression and fuel pressure. There is also a piston ring compressor featuring a quality construction with sprung steel wrap and friction action tension mechanism. The vacuum oil and fluid extractor uses probes to remove engine oil through the dipstick tube.

Description Image Product Buy Pricing (Ex VAT) Type Fuel Connector Sizes Capacity Hose Length Nett Weight Sizes Suction Probes Spark Plug Sizes
Sealey MS100 Motorcycle Compression & Fuel Pressure Gauge Set 3pc
Sealey MS100 Motorcycle Compression & Fuel Pressure Gauge Set 3pc
Standard range
Order code: 89-0551
MPN: MS100

Despatched within 2 working days - 100 in stock
1+ £37.91
Price per unit Ex VAT
Compression and fuel pressure gauge set Ø6.4, 7.9mm 220mm 1.26kg 8 to 12 (spark plug)mm 8, 10, 12, 14mm
Sealey MS156 Vacuum Oil & Fluid Extractor Manual 4ltr
Sealey MS156 Vacuum Oil & Fluid Extractor Manual 4ltr
Standard range
Order code: 89-9824
MPN: MS156

Despatched within 2 working days - 100 in stock
1+ £30.00
Price per unit Ex VAT
Oil and fluid extractor 4L 0.74kg 4000 (capacity)mm Ø10 x 1300, Ø5 x 1008mm

Trustpilot