Sealey Mobile Tool & Parts Trolley

Sealey Brand: Sealey

Heavy gauge steel construction with lockable sliding top on smooth ball bearing runners. Twin drawers with 35mm ball bearing slides, which are locked when top is closed. Handle and oddments tray at each end. Two fixed wheels and two locking castors. Suitable for tools and parts. Some self-assembly required.

  • Heavy gauge steel construction with lockable sliding top on smooth ball bearing runners.
  • Twin drawers with heavy-duty 35mm ball bearing slides, which are locked when top is closed.
  • Handle and oddments tray at each end.
  • Two fixed wheels and two locking castors.
  • Suitable for tools and parts.
  • Some self-assembly required.
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Type Load Capacity Height Length Overall Size (W x D x H) Total Load Capacity
Sealey AP705MB Mobile Tool & Parts Trolley - Black
Sealey AP705MB Mobile Tool & Parts Trolley - Black
Standard range
Order code: 89-7476
MPN: AP705MB

Despatched within 2 working days - 50 in stock
1+ £242.00
Price per unit Ex VAT
Black 26.35kg Workshop trolley 100kg 830mm 770mm 770 x 370 x 830mm 100kg
Sealey AP705M Mobile Tool & Parts Trolley - Red
Sealey AP705M Mobile Tool & Parts Trolley - Red
Standard range
Order code: 89-7477
MPN: AP705M

Despatched within 2 working days - 50 in stock
1+ £230.97
Price per unit Ex VAT
Red 23.68kg Workshop trolley 100kg 830mm 770mm 770 x 370 x 830mm 100kg

Trustpilot