Sealey Mobile Bin Storage System

Sealey Brand: Sealey

Powder coated steel rack with twenty-two robust composite storage bins evenly spread across five shelves. Mounted on heavy-duty castors (two lockable) for mobility. Unit can hold up to a maximum weight of 60kg evenly spread across the bins. Optional fixing kit available allowing multiple units to be joined together - order Model No. TPSJK.

  • Powder coated steel rack with twenty-two robust composite storage bins evenly spread across five shelves.
  • Mounted on heavy-duty castors (two lockable) for mobility.
  • Unit can hold up to a maximum weight of 60kg evenly spread across the bins.
  • Optional fixing kit available allowing multiple units to be joined together - order Model No. TPSJK.
Description Image Product Buy Pricing (Ex VAT) Height Width Extra-Large Bin (x3) Extra-Large Bin (x9) Extra-Large Bin (x18) Large Bin (x4) Large Bin (x12) Large Bin (x24) Maximum weight capacity Nett Weight Overall Size Small Bin (x15) Small Bin (x30) Weight Length Material
Sealey TPS22 Mobile Bin Storage System 22 Bins
Sealey TPS22 Mobile Bin Storage System 22 Bins
Standard range
Order code: 89-7753
MPN: TPS22

Despatched within 2 working days - 50 in stock
1+ £199.68
Price per unit Ex VAT
840mm 850mm 245 x 380 x 180mm 170 x 380 x 180mm 60kg 29kg 850 x 385 x 840mm 140 x 380 x 90mm 29kg 384mm Steel
Sealey TPS36 Mobile Bin Storage System 36 Bins
Sealey TPS36 Mobile Bin Storage System 36 Bins
Standard range
Order code: 89-7754
MPN: TPS36

Despatched within 2 working days - 50 in stock
1+ £310.73
Price per unit Ex VAT
1.708m 856mm 245 x 380 x 180mm 170 x 380 x 180mm 150kg 39kg 855 x 385 x 1710mm 140 x 380 x 90mm 39kg 384mm Steel
Sealey TPS72 Mobile Bin Storage System 72 Bins
Sealey TPS72 Mobile Bin Storage System 72 Bins
Standard range
Order code: 89-7755
MPN: TPS72

Despatched within 2 working days - 50 in stock
1+ £561.67
Price per unit Ex VAT
1.708m 1.712m 245 x 380 x 180mm 170 x 380 x 180mm 200kg 77kg 1710 x 385 x 1710mm 140 x 380 x 90mm 77kg 384mm Steel

Trustpilot