Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML400B110V Halogen Bulb 400W Class C 110V

Order Code:  

89-7580

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML400B110V  Copy to clipboard EAN-13: 5051747560239
 Report an error

Discontinued

Energy saving C-Class 400W tube 110V. Suitable as replacement for standard 500W halogen tubes.

Model NoML400B110V
Nett Weight:0.01Kg

Type Halogen floodlight
Lumen N/A
Voltage 110V
Wattage 400W
Lifetime Warranty No

Reviews


Be the first to submit a review