Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML3612WP 3 x 1W LED Lead Lamp 12V with 5mtr Cable

Order Code:  

89-8944

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML3612WP  Copy to clipboard EAN-13: 5051747779839
 Report an error

Discontinued

This 12V LED lead lamp from Sealey gives high output with low power consumption and is ideal for the garage/workshop as it has low heat output, high shock resistance and extremely long life, irrespective of switching frequency. Weatherproof and supplied with 5m cable without plug to enable user to select plug or clips suitable for power supply. Includes a convenient grip-mounted on/off switch. Features ball-jointed gripper to give maximum positioning versatility.


  • Supply: 12V
  • Power: 3W
  • Lamp type: 3x 1W LED
  • Cable length: 5m
  • Length: 235mm
  • Manufacturer's part ML3612WP
Type Inspection lamp
Light Source LED
Voltage 12V
Power 3W
Swivel N/A

Reviews


Be the first to submit a review