Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ML100G Lead Lamp With Gripper 60W/230V

Order Code:  

89-0144

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ML100G  Copy to clipboard EAN-13: 5051747437579
 Report an error

Discontinued

Tough composite construction, features unique spring loaded mechanism incorporated into handle. Two red rubber covered pads help prevent accidental damage to gripped surfaces. Bulb mounted in ceramic holder and protected by metal grille giving safe, directional light. Supplied with 5m cable.

Model NoML100G
Bulb Fitting:E27 Cap
Bulb Included:No
Cable Length:5m
Fitted Plug:Yes
Nett Weight:1.00Kg
Overall Length:300mm
Power:60W
Supply:230V

Type 100W lead lamp
Lifetime Warranty No
Length 300mm

Reviews


Very good

Reviewed by: Ben Tomlin - 07 April 2015
Very good light, with very strong grip, really useful in the loft.