Sealey MK70 Professional Car Parts Trolley

MPN
MK70
Brand
Sealey
EAN-13
5054511705966
Order Code
94-0345
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £351.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty parts trolley for organised storage of car parts during repair. Equipped with hanging rack for bumpers and exhaust pipes. Also includes a parts shelf, writing board, small parts basket and elastic straps for securing larger items. Fully manoeuvrable on four castor wheels, two with brakes.
  • Heavy-duty parts trolley for organised storage of car parts.
  • Equipped with hanging rack for bumpers and exhaust pipes.
  • Also includes a parts shelf, writing board, small parts basket and elastic straps.
  • Fully manoeuvrable on four castor wheels, two with brakes.
  • Maximum Capacity: 90kg.
  • Size (W x D x H): 890 x 590 x 1700mm.
  • Model No. MK70
Maximum Capacity 90kg
Nett Weight 43.5kg
Size (W x D x H) 890 x 590 x 1700mm

Reviews

Be the first to submit a review

Accessories


Trustpilot