Sealey SM2502 Mini Drilling and Milling Machine |
89-2749
|
|
Despatched same day - 20 in stock
|
1+ £1095.19
Price per unit Ex VAT
|
Drilling & Milling Machine |
230V |
|
|
350W |
13mm |
68kg |
Variable |
100mm |
13mm |
16mm |
30mm |
180mm |
220mm |
350W |
MT3 |
0-2500rpm |
0-1100rpm |
±45° |
230 |
Sealey SM2502C04 Collet Mt3-m12 Ø4mm |
89-2750
|
|
Despatched within 2 working days - 20 in stock
|
1+ £23.12
Price per unit Ex VAT
|
Collet MT3-M12 Ø4mm |
|
Collet MT3-M12 Ø4mm |
|
|
|
0.13kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502C06 Collet Mt3-m12 Ø6mm |
89-2751
|
|
Despatched within 2 working days - 20 in stock
|
1+ £23.12
Price per unit Ex VAT
|
Collet MT3-M12 Ø6mm |
|
Collet MT3-M12 Ø6mm |
|
|
|
0.18kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502C08 Collet Mt3-m12 Ø8mm |
89-2752
|
|
Despatched within 2 working days - 20 in stock
|
1+ £23.12
Price per unit Ex VAT
|
Collet MT3-M12 Ø8mm |
|
Collet MT3-M12 Ø8mm |
|
|
|
0.13kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502C10 Collet Mt3-m12 Ø10mm |
89-2753
|
|
Despatched within 2 working days - 20 in stock
|
1+ £24.12
Price per unit Ex VAT
|
Collet MT3-M12 Ø10mm |
|
Collet MT3-M12 Ø10mm |
|
|
|
0.18kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502C12 Collet Mt3-m12 Ø12mm |
89-2754
|
|
Despatched within 2 working days - 10 in stock
|
1+ £24.12
Price per unit Ex VAT
|
Collet MT3-M12 Ø12mm |
|
Collet MT3-M12 Ø12mm |
|
|
|
0.13kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502C14 Collet Mt3-m12 Ø14mm |
89-2755
|
|
Despatched within 2 working days - 10 in stock
|
1+ £25.13
Price per unit Ex VAT
|
Collet MT3-M12 Ø14mm |
|
Collet MT3-M12 Ø14mm |
|
|
|
0.13kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502C16 Collet Mt3-m12 Ø16mm |
89-2756
|
|
Despatched within 2 working days - 10 in stock
|
1+ £21.12
Price per unit Ex VAT
|
Collet MT3-M12 Ø16mm |
|
Collet MT3-M12 Ø16mm |
|
|
|
0.13kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502CSET Collet Set Mt3-m12 Ø4-16mm |
89-2758
|
|
Despatched same day - 10 in stock
|
1+ £140.89
Price per unit Ex VAT
|
Collet Set MT3-M12 Ø4-16mm |
|
Collet Set MT3-M12 Ø4-16mm |
|
|
|
1.12kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502EM04 Hss End Mill Ø4mm 2 Flute |
89-2759
|
|
Despatched within 2 working days - 1 in stock
|
1+ £12.57
Price per unit Ex VAT
|
HSS End Mill Ø4mm 2 Flute |
|
HSS End Mill Ø4mm 2 Flute |
|
|
|
0.04kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502EM06 Hss End Mill Ø6mm 2 Flute |
89-2760
|
|
Despatched within 2 working days - 1 in stock
|
1+ £12.57
Price per unit Ex VAT
|
HSS End Mill Ø6mm 2 Flute |
|
HSS End Mill Ø6mm 2 Flute |
|
|
|
0.04kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502EM08 Hss End Mill Ø8mm 2 Flute |
89-2761
|
|
Despatched within 2 working days - 10 in stock
|
1+ £14.05
Price per unit Ex VAT
|
HSS End Mill Ø8mm 2 Flute |
|
HSS End Mill Ø8mm 2 Flute |
|
|
|
0.04kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502EM10 Hss End Mill Ø10mm 2 Flute |
89-2762
|
|
Despatched within 2 working days - 10 in stock
|
1+ £16.06
Price per unit Ex VAT
|
HSS End Mill Ø10mm 2 Flute |
|
HSS End Mill Ø10mm 2 Flute |
|
|
|
0.04kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502EM12 HSS End Mill Ø12mm 2 Flute |
89-2763
|
|
Despatched within 2 working days - 10 in stock
|
1+ £22.00
Price per unit Ex VAT
|
HSS End Mill Ø12mm 2 Flute |
|
HSS End Mill Ø12mm 2 Flute |
|
|
|
0.04kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502EM14 Hss End Mill Ø14mm 2 Flute |
89-2764
|
|
Despatched within 2 working days - 1 in stock
|
1+ £23.12
Price per unit Ex VAT
|
HSS End Mill Ø14mm 2 Flute |
|
HSS End Mill Ø14mm 2 Flute |
|
|
|
0.09kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502EM16 Hss End Mill Ø16mm 2 Flute |
89-2765
|
|
Despatched within 2 working days - 1 in stock
|
1+ £21.53
Price per unit Ex VAT
|
HSS End Mill Ø16mm 2 Flute |
|
HSS End Mill Ø16mm 2 Flute |
|
|
|
0.09kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502EMSET Hss End Mill Set Ø4-16mm 2 Flute |
89-2766
|
|
Despatched within 2 working days - 10 in stock
|
1+ £106.89
Price per unit Ex VAT
|
HSS End Mill Set Ø4-16mm 2 Flute |
|
HSS End Mill Set Ø4-16mm 2 Flute |
|
|
|
0.31kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502ICEM Indexable Carbide End Mill Mt3-m12 Ø30mm |
89-2767
|
|
Despatched within 2 working days - 20 in stock
|
1+ £103.51
Price per unit Ex VAT
|
Indexable Carbide End Mill Ø30mm |
|
Indexable Carbide End Mill Ø30mm |
|
|
|
0.36kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502MCS Mill Chuck Set Mt3-m12 Ø4-16mm |
89-2768
|
|
Despatched same day - 10 in stock
|
1+ £239.87
Price per unit Ex VAT
|
Mill Chuck Set MT3-M12 Ø4-16mm |
|
Mill Chuck Set MT3-M12 Ø4-16mm |
|
|
|
1.49kg |
|
|
|
|
|
|
|
|
|
|
|
|
|
Sealey SM2502QV Quick Vice 100mm |
89-2769
|
|
Despatched same day - 10 in stock
|
1+ £127.89
Price per unit Ex VAT
|
Quick Vice 100mm |
|
Quick Vice 100mm |
100mm |
|
|
5.22kg |
|
|
|
|
|
|
|
|
|
|
|
|
|