Sealey Metalworking Mini Lathe 250mm

Sealey Brand: Sealey

This bench mounting miniature lathe from Sealey is small enough to fit into the corner of a workshop and light enough to be truly portable.

  • Construction is predominately cast iron and steel
  • Fitted with 150W high torque motor
  • Capacities: 150mm swing over bed and 250mm between centres
  • Features variable speed control, manual or powered lead screw feed, over-load protection
  • Extensive range of accessories available
  • Lathe comes with 80mm diameter 3-jaw self centring chuck, tailstock centre and service tools
Description Image Product Buy Pricing (Ex VAT) Type Cross Slide Travel Distance from Spindle Centre to Column Distance Between Centres Distance from Spindle to Table Drilling/Milling Spindle Speed Drilling/Milling Spindle Travel Nett Weight Maximum Drilling/Milling Capacity Range of Metric Threads Spindle Hole Taper Spindle Speed Spindle Speed (Variable) Swing Over Bed Spindle Taper Tailstock Taper T-Slot Weight Lifetime Warranty Motor Power
Sealey SM2503A Metalworking Mini Lathe 250mm
Sealey SM2503A Metalworking Mini Lathe 250mm
Standard range
Order code: 84-0741
MPN: SM2503A

Despatched within 2 working days - 10 in stock
1+ £999.95
Price per unit Ex VAT
Lathe 50mm 250mm 26.2kg 5 Pitches (0.5-1.25mm) MT2 100 to 2000rpm 100-2000rpm 150mm MT1 23kg No 150W - 230V
Sealey SM2503B Drill Head for Mini Lathe SM2503A
Sealey SM2503B Drill Head for Mini Lathe SM2503A
Standard range
Order code: 84-0748
MPN: SM2503B

Despatched within 2 working days - 1 in stock
1+ £610.00
Price per unit Ex VAT
Drill Head for Lathe 100mm 180mm 100-1300rpm 30mm 14kg 10mm 100 to 1500rpm MT2 8mm 22kg No 150W - 230V

Trustpilot