Sealey MCSXL Motorcycle Stretch Cover Indoor Extra-Large

MPN
MCSXL
Brand
Sealey
EAN-13
5054630532603
Order Code
43-4634
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This quality indoor cover creates a barrier against dust and dirt to protect motorcycle paintwork from minor scratches. 4-Way stretch material provides greater flexibility for different shapes and size of motorcycle. Breathable material to avoid condensation/moisture build-up, preventing the risk of rust. Elasticated base with adjustable belly strap to secure in place. Reinforced access holes to pass through a lock or chain.
  • This quality indoor cover creates a barrier against dust and dirt to protect motorcycle paintwork from minor scratches.
  • 4-Way stretch material provides greater flexibility for different shapes and size of motorcycle.
  • Breathable material to avoid condensation/moisture build-up, preventing the risk of rust.
  • Elasticated base with adjustable belly strap to secure in place.
  • Reinforced access holes to pass through a lock or chain.
  • Dimensions (L x W x H): 2400 x 880 x 1300mm.
  • Model No. MCSXL
Type Motorcycle Covers
Material Breathable Fabric
Size Extra-Large
Colour Black
Dimensions (L x W x H) L-2400 x W-880 x H1300mm
Nett Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot