Sealey MB6332 Steel Structural Rivet Zinc Plated 6.3 x 32mm Pack of 100

MPN
MB6332
Brand
Sealey
EAN-13
5054511003864
Order Code
84-0018
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zinc plated carbon steel structural rivet with protruding head. Manufactured to DIN 7337.
  • Zinc plated carbon steel structural rivet with protruding head.
  • Manufactured to DIN 7337.
  • Model No. MB6332
Type Structural
Diameter 6.3mm
Length 32mm
Material Steel
Flange Type n/a
Grip Range 2-9.5mm
Lifetime Warranty No
Nett Weight 1.07kg
Pack Qty 100
Quantity 100
Size (Imp) Ø1/4" x 1-1/4"
Size (Metric) Ø6.3 x 32mm

Reviews

Be the first to submit a review

Trustpilot