Sealey LS550V Log Splitter 6tonne 550mm Capacity Vertical Type

MPN
LS550V
Brand
Sealey
EAN-13
5054511644937
Order Code
94-0338
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £703.75 £629.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Safe and easy way to split logs, offering continuous sizing and up to 6 Tonne of pressure. Adjustable wedge allows workpiece to be as near to wedge as possible minimising splitting time. Features a two-hand safety operation, twin pull-in and push-down levers. Fitted with new CE standard guard.
  • Safe and easy way to split logs, offering continuous sizing and up to 6 Tonne of pressure.
  • Adjustable wedge allows workpiece to be as near to wedge as possible minimising splitting time.
  • Two-hand operation twin pull-in and push-down levers for safe operation.
  • Supplied with wheels for easy manoeuvrability.
  • Max. Log (L x Ø): 550 x Ø300mm.
  • Maximum Load Pressure: 6 Tonne.
  • Motor Power: 3000W - 230V.
  • Overall Size (W x D x H): 915 x 840 x 1495mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. LS550V
Lifetime Warranty No
Maximum Load Pressure 6 Tonne
Maximum Log Diameter Ø300mm
Maximum Log Length 550mm
Minimum Log Diameter Ø80mm
Minimum Log Length 100mm
Motor Power 3000W - 230V
Nett Weight 98.2kg
Overall Size (W x D x H) 915 x 840 x 1495mm
Tier Log Lengths 100-550mm
Vertical Ram Travel 495mm

Reviews

Be the first to submit a review

Trustpilot