Sealey LS520HST Horizontal Log Splitter Stand for LS370H and LS520H

MPN
LS520HST
Brand
Sealey
EAN-13
5054511654301
Order Code
89-8805
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Powder coated steel frame for added longevity. Suitable for use with both Sealey Model Nos LS370H and LS520H Log Splitters. Safely elevates log splitter to a more ergonomically suitable working height allowing its use without the need to bend down. Either log splitter, once mounted on the stand, can have its wheels transferred to the stand for easy manoeuvrability. Height of stand without splitter 740mm.
  • Powder coated steel frame for added longevity.
  • Suitable for use with both Sealey Model Nos LS370H and LS520H Log Splitters.
  • Safely elevates log splitter to a more ergonomically suitable working height allowing its use without the need to bend down.
  • Either log splitter, once mounted on the stand, can have its wheels transferred to the stand for easy manoeuvrability.
  • Height of stand without splitter: 740mm.
  • Model No. LS520HST
Type Horizontal stand
Height (with Log Splitter) 1250mm
Height (without Log Splitter) 740mm
Lifetime Warranty No
Load Pressure 5t
Nett Weight 7kg

Reviews

Be the first to submit a review

Trustpilot