Sealey LS370H Horizontal Log Splitter 4tonne 370mm Capacity

MPN
LS370H
Brand
Sealey
EAN-13
5054511645972
Order Code
89-9381
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £382.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Safe and easy way to split logs, offering continuous sizing and up to 4 Tonne of pressure. Splits logs almost instantly upon contact, keeping labour and work time to a minimum. Features mesh cage and a two-hand operation push-button and lever for safe operation. Supplied with wheels for easy manoeuvrability. Optional Stand Model No. LS520HST available separately.
  • Safe and easy way to split logs, offering continuous sizing and up to 4 Tonne of pressure.
  • Splits logs almost instantly upon contact, keeping labour and work time to a minimum.
  • Features mesh cage and a two-hand operation push-button and lever for safe operation.
  • Supplied with wheels for easy manoeuvrability.
  • Optional Stand Model No. LS520HST available separately.
  • Max. Log (L x Ø): 370 x Ø250mm.
  • Maximum Load Pressure: 4 Tonne.
  • Motor Power: 1500W - 230V.
  • Overall Size (W x D x H): 750 x 250 x 420mm.
  • Model No. LS370H
Type Horizontal
Lifetime Warranty No
Load Pressure 4t
Maximum Load Pressure 4 Tonne
Maximum Log Diameter Ø250mm
Maximum Log Length 370mm
Minimum Log Diameter Ø50mm
Minimum Log Length 130mm
Motor Power 1500W - 230V
Nett Weight 37kg
Overall Size (W x D x H) 750 x 250 x 420mm

Reviews

Be the first to submit a review

Trustpilot