Sealey LS2001 Load Sling 2tonne Capacity 1m

MPN
LS2001
Brand
Sealey
EAN-13
5054630231032
Order Code
89-4709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Weight-for-weight, this strap is three to five times stronger than chains and have the advantage that overload can be detected early by the fraying of the straps. Manufactured from 100% high strength polyester with reinforced lifting eyes. Colour-coded according to European standards for identifying the slings capacity. Safe working load ratings quoted are for a load between the loop eyes (U configuration) and a load at one end (Straight configuration).
  • Weight-for-weight, this strap is three to five times stronger than chains.
  • Overload can be detected early by the fraying of the straps.
  • Manufactured from 100% high strength polyester.
  • Reinforced lifting eyes.
  • Capacity: 2000kg
  • Model No. LS2001
Type Load Slings
Colour Green
Load Capacity 2t
Length 1m
Nett Weight 0.41kg
SWL - Straight 2000kg
SWL - U 4000kg

Reviews

Be the first to submit a review

Trustpilot