Sealey LS1001 Load Sling 1tonne Capacity 1m

MPN
LS1001
Brand
Sealey
EAN-13
5054630230998
Order Code
89-4706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Weight-for-weight, this strap is three to five times stronger than chain and has the advantage that overload can be detected early by the fraying of the strap. Manufactured from 100% high strength polyester with reinforced lifting eyes. Colour-coded according to European standards for identifying capacity. Safe working load ratings quoted are for a load between the loop eyes (U configuration) and a load at one end (straight configuration).
  • Weight-for-weight, this strap is three to five times stronger than chains.
  • Overload can be detected early by the fraying of the straps.
  • Manufactured from 100% high strength polyester.
  • Reinforced lifting eyes.
  • Capacity: 1000kg.
  • Model No. LS1001
Type Load Slings
Colour Purple
Load Capacity 1t
Length 1m
Nett Weight 0.22kg
SWL - Straight 1000kg
SWL - U 2000kg

Reviews

Be the first to submit a review

Trustpilot