Sealey LPH125 Space Warmer® Industrial Propane Heater 125,000Btu/hr

MPN
LPH125
Brand
Sealey
EAN-13
5051747928756
Order Code
89-9829
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £288.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Industrial heater suitable for well-ventilated applications. Reaches maximum heat output within seconds of being turned on. Highly portable, no power supply required, just connect to gas bottle (not included). Heavy-duty frame and steel mesh guard with durable paint finish. Fitted with a piezoelectric ignition system for trouble-free starting. Features safety thermocouple and flame failure valve. Super quiet operation, includes no moving parts. Supplied with an approved propane gas regulator and hose. Tested and certified to CE/EN standards.
  • 125,000 Btu/hr(36.6kW) (Propane).
  • Industrial heater suitable for well-ventilated applications.
  • Reaches maximum heat output within seconds of being turned on.
  • Highly portable, no power supply required, just connect to gas bottle (not included).
  • Heavy-duty frame and steel mesh guard with durable paint finish.
  • Fitted with a piezoelectric ignition system for trouble-free starting.
  • Features safety thermocouple and flame failure valve.
  • Super quiet operation, includes no moving parts.
  • Supplied with an approved propane gas regulator and hose.
  • Tested and certified to CE/EN standards.
  • Overall Size (W x D x H): 400 x 475 x 1090mm.
  • Model No. LPH125
Type Space heater
Maximum Output Power 125000BTU/h
Voltage Not required
Fuel Butane
Fuel Consumption 2.6kg/hr
Nett Weight 17.4kg
Output 125,000Btu/hr(36.6kW)
Supply n/a

Reviews

Be the first to submit a review

Trustpilot