Sealey LP40 Space Warmer® Propane Heater 26,000-42,000Btu/hr

Order Code:

89-7002

Brand: Sealey MPN: LP40 EAN-13: 5051747504202
  • E
    RoHS Exempt
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


Space Warmer® propane heater from Sealey. Many users have found the advantages of propane heaters far outweigh the small additional running costs. The fuel is more completely burned and does not leave an oily residue as experienced with paraffin heaters.

There is no odour, except for the few seconds during start-up and the units run a little more quietly since they do not need a compressor to drive the fuel to the burner. Heaters are fan assisted, fitted with a piezoelectric ignition system for trouble-free starting and feature a direct gas head assembly.


  • Safety solenoid prevents the unit from leaking gas without first being electrically started
  • Front foot offers height adjustment allowing the heat to disperse at different angles
  • Supplied with an approved propane gas regulator and hose
  • Output: 42,000Btu/hr
  • Airflow: 300cfm
  • Fuel consumption: 0.88kg/hr
  • Heats area: 225m³
  • Dimensions: 460 x 330 x 180mm
  • Tested and certified to CE/EN standards by DVGW
  • Manufactured to BS EN 416
  • Manufacturer's part LP40
Dimensions 460 x 330 x 180mm
Airflow 300cfm
Fuel Consumption 0.88kg/hr
Output 42,000Btu/hr

Trustpilot