Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LP3000 Infrared Quartz Heater - Tripod Mounted 3000W/230V

Order Code:  

89-4333

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LP3000  Copy to clipboard EAN-13: 5024209778480
 Report an error

Discontinued

Electric, tripod mounted, heater with infrared quartz lamps. Reaches maximum heat output within seconds of being turned on. Supplied with 3m power cable and 3-pin plug. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops, bars, forecourts or gardens and terraces, if weather protected.

Model NoLP3000
Heater Dimensions (W x D x H):410 x 75 x 340mm
Maximum Height:1700mm
Minimum Height:800mm
Nett Weight:6.72Kg
Power:1500/3000W
Supply:230V - 13A

Type Infra-red heater
Output 3000W
Supply 230V
Fuel Electricity
Lifetime Warranty No

Reviews


Be the first to submit a review