Sealey LP170 Space Warmer® Propane Heater 102,000-170,000Btu/hr (30-50kW)

MPN
LP170
Brand
Sealey
EAN-13
5054630151927
Order Code
84-2375
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £163.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

102,000-170,000Btu/hr (30-50kW) variable output Propane Space Warmer®. Features safety solenoid value which prevents the unit from leaking gas and safely ignites by the Piezo push-button ignition system. Supplied with a fully approved gas regulator and hose. The Space Warmer® is fan assisted and as the fuel is completely burned it leaves no oily residue like you may experience when using other types of fuel heaters. There is no odour, except for the few seconds during start-up and the unit runs a little more quietly since they do not need a compressor to drive the fuel to the burner. Heats an area of 23,000ft³(650m³) with a fuel consumption of 2.18-3.63kg/hr. Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • 102,000-170,000Btu/hr(30-50kW) variable output Propane Space Warmer®.
  • Features safety solenoid value which prevents the unit from leaking gas.
  • Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Safely ignites by the Piezo push-button ignition system.
  • Supplied with a fully approved gas regulator and hose.
  • Fan assisted.
  • Fuel is completely burned leaving no oily residue.
  • No odour, except for the few seconds during start-up.
  • Quieter, since they do not need a compressor to drive the fuel to the burner.
  • Heats an area of 23,000ft³(650m³).
  • Fuel consumption of 2.18-3.63kg/hr.
  • Overall Size (W x D x H): 250 x 665 x 410mm.
  • Model No. LP170
Type Space heater
Maximum Output Power 102,000 to 170,000BTU/h
Voltage 230V
Airflow 400cfm
Energy Rating A
Fuel Propane
Fuel Consumption 2.18-3.63kg/hr
Fuel Type Propane
Heated Area 23,000ft³(650m³)
Nett Weight 8.1kg
Output 102,000-170,000Btu/hr(30-50kW)
Supply 230

Reviews

Be the first to submit a review

Trustpilot