Sealey LP150 Space Warmer® Propane Heater 110,000-150,000Btu/hr

MPN
LP150
Brand
Sealey
EAN-13
5051747445871
Order Code
89-7158

Discontinued


Space Warmer® propane heater from Sealey. Many users have found the advantages of propane heaters far outweigh the small additional running costs. The fuel is more completely burned and does not leave an oily residue as experienced with paraffin heaters.

There is no odour, except for the few seconds during start-up and the units run a little more quietly since they do not need a compressor to drive the fuel to the burner. Heaters are fan assisted, fitted with a piezoelectric ignition system for trouble-free starting and feature a direct gas head assembly.


  • Safety solenoid prevents the unit from leaking gas without first being electrically started
  • Front foot offers height adjustment allowing the heat to disperse at different angles
  • Supplied with an approved propane gas regulator and hose
  • Output: 110,000 to 150,000Btu/hr
  • Airflow: 400cfm
  • Fuel consumption: 2.4 to 3.1kg/hr
  • Heats area: 854m³
  • Dimensions: 638 x 395 x 270mm
  • Tested and certified to CE/EN standards by DVGW
  • Manufactured to BS EN 416
  • Manufacturer's part LP150
Dimensions 638 x 395 x 270mm
Airflow 400cfm
Fuel Consumption 2.4 to 3.1kg/hr

Trustpilot