Sealey LP100 Space Warmer® Propane Heater 61,000-102,000Btu/hr (18-30 kW)

MPN
LP100
Brand
Sealey
EAN-13
5054630152009
Order Code
89-1882
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £138.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

61,000-102,000Btu/hr (18-30kW) variable output Propane Space Warmer®. Features safety solenoid valve which prevents the unit from leaking gas and safely ignites by the Piezo push-button ignition system. Supplied with a fully approved gas regulator and hose. The Space Warmer® is fan assisted and as the fuel is completely burned it leaves no oily residue that you may experience when using other types of fuel heaters. There is no odour, except for the few seconds during start-up and the unit runs a little more quietly since they do not need a compressor to drive the fuel to the burner. Heats an area of 15,900ft³(450m³) with a fuel consumption of 1.3-2.18kg/hr. Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • 61,000-102,000Btu/hr(18-30kW) variable output Propane Space Warmer®.
  • Features safety solenoid valve which prevents the unit from leaking gas.
  • Safely ignites by the Piezo push-button ignition system.
  • Automatic shutoff prevents operation when required temperature is reached, helping improve appliance safety and reduce potential risks.
  • Supplied with a fully approved gas regulator and hose.
  • Fan assisted.
  • Fuel is completely burned leaving no oily residue.
  • No odour, except for the few seconds during start-up.
  • Quieter, since a compressor is not needed to drive the fuel to the burner.
  • Heats an area of 15,900ft³(450m³).
  • Fuel consumption of 1.3-2.18kg/hr.
  • Overall Size (W x D x H): 245 x 465 x 385mm.
  • Model No. LP100
Type Space heater
Maximum Output Power 61,000 to 102,000BTU/h
Voltage 230V
Airflow 380cfm
Fuel Propane
Fuel Consumption 1.3-2.18kg/hr
Fuel Type Propane
Heated Area 15,900ft³(450m³)
Nett Weight 5.90kg
Output 61,000-102,000Btu/hr(18-30kW)
Supply 230

Reviews

Be the first to submit a review

Trustpilot