Sealey LEDWCOMBO7 Inspection Lamp 5W & Double Wireless Charging Base

Order Code:

94-0337

Brand: Sealey MPN: LEDWCOMBO7 EAN-13: 5054511716900

Discontinued


Heavy-duty inspection lamp with dimming function. Supplied with one strong magnet on the base and two on the back. Lumen output on side lamp 50-500lm with dimming function and 300lm on top light. Double wireless charging base fitted with two strong magnets for attaching to a metal surface. Charging base has four holes at each corner for permanent fixture to non-metallic surface or wall.


  • Package Includes:
  • Model No. - Description
  • LEDWC02 - 5W + 3W COB LED Inspection Lamp - Wireless Rechargeable.
  • WCB2 - 5V 2A Double Wireless Charging Base.
  • Model No. LEDWCOMBO7

You may also like


Trustpilot