Sealey LEDWCOMBO2 Inspection Lamp 5W & Single Wireless Charging Base

Order Code:

94-0332

Brand: Sealey MPN: LEDWCOMBO2 EAN-13: 5054511718058

Discontinued


Heavy-duty inspection lamp with dimming function. Supplied with one strong magnet on the base and two on the back. Lumen output on side lamp 50-500lm with dimming function and 300lm on top light. Single wireless charging base fitted with two strong magnets for attaching to a metal surface. Charging base has four holes at each corner for permanent fixture to non-metallic surface or wall.


  • Package Includes:
  • Model No. - Description
  • LEDWC02 - 5W + 3W COB LED Inspection Lamp - Wireless Rechargeable
  • WCB1 - 5V-1A Single Wireless Charging Base
  • Model No. LEDWCOMBO2

Trustpilot