Christmas Opening Hours and Delivery Dates here

Sealey LEDWCBCOMBO2 Inspection Light 5W & 1W COB LED & Wireless Charging Base

Order Code:

94-4804

Brand: Sealey MPN: LEDWCBCOMBO2 EAN-13: 5054630060441
Qty Was Unit Price (Ex VAT)
1+ £53.00 £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

  • Fully versatile inspection light with dimming function.
  • Supplied with one strong magnet on the base and two on the back.
  • Front lamp produces up to 500lm dimming all the way down to 15lm.
  • The top spotlight acts as a torch at 100lm.
  • Operating time is 2.5hr for the main light and up to 10hr on the spotlight.
  • Charging Time: 4.5hr.

  • Model No. - Description
  • LEDWC04 - Inspection Light COB LED 5W & 1W - Wireless Rechargeable
  • WCB3 - Wireless Charging Base Single 5V⎓1A
  • You may also refer to the individual Model No's for full specification.
Type Inspection light
Light Source LED
Power 1W
Voltage 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot