Sealey LEDWC04 Inspection Light 5W COB & 1W SMD LED - Wireless Rechargeable

MPN
LEDWC04
Brand
Sealey
EAN-13
5054630035739
Order Code
94-4802
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fully versatile inspection light with dimming function. Supplied with one strong magnet on the base and two on the back. Front light produces up to 500lm dimming all the way down to 15lm. The top spotlight acts as a torch at 100lm. Operating time is 2.5hr for the main light and up to 10hr on the spotlight. Supplied with USB Type-C cable.
  • Fully versatile inspection light with dimming function.
  • Supplied with one strong magnet on the base and two on the back.
  • Front light produces up to 500lm dimming all the way down to 15lm.
  • The top spotlight acts as a torch at 100lm.
  • Operating time is 2.5hr for the main light and up to 10hr on the spotlight.
  • Charging Time: 4.5hr.
  • Supplied with USB Type-C cable.
  • Compatible with Model Nos WCB3 and WCB4 Wireless Charging Bases, sold separately.
  • Model No. LEDWC04
Battery 3.6V 2.5Ah Li-ion
Charging Time 4.5hr
IP Rating IP54
LED Type 5W COB + 1W SMD
Lumen Output Side; 15-500lm/Top; 100lm
Nett Weight 0.220kg
Operating Time Side; 2.5hr/Top; 10hr

Reviews

Be the first to submit a review

Trustpilot