Sealey LEDFL20W Rechargeable Portable Fold Flat Floodlight 20W COB LED Li-ion

MPN
LEDFL20W
Brand
Sealey
EAN-13
5054630489518
Order Code
94-4800
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rechargeable worklight which doubles up as a 5V?1A power bank for charging USB devices such as mobile phones and tablets. Innovative swivel function allows for optimum light projection. 20W COB LED Worklight producing up to 1600 lumens. Durable folding frame makes for easy storage - collapsed size: 240 x 230 x 38mm. Four setting, high/low/SOS/flash mode. Suitable for indoor and outdoor use (IP65 rated) and in wet or dusty conditions. Supplied with 1m USB-C charging cable.
  • Rechargeable worklight which doubles up as a 5V?1A power bank for charging USB devices such as mobile phones and tablets.
  • Innovative swivel function allows for optimum light projection.
  • 20W COB LED Worklight producing up to 1600 lumens.
  • Durable folding frame makes for easy storage - collapsed size: 240 x 230 x 38mm.
  • Four settings, high/low/SOS/flash mode.
  • Charging Time: 6hr.
  • Operating Time: High/Low; 2/4hr.
  • Suitable for indoor and outdoor use (IP65 rated) and in wet or dusty conditions.
  • Supplied with 1m USB-C charging cable.
  • Model No. LEDFL20W
Battery 3.7V 4.4Ah Li-ion
Charging Time 6hr
IP Rating IP65
LED Type COB
Lumen Output High/Low; 1600/800lm
Nett Weight 0.68kg
Operating Time High/Low; 2/4hr
Power 20W
Supply 5V?1A
USB Output 5V?1A

Reviews

Be the first to submit a review

Accessories


Trustpilot