Sealey LEDFL10W Rechargeable Portable Fold Flat Floodlight 10W COB LED Li-ion

MPN
LEDFL10W
Brand
Sealey
EAN-13
5054511990256
Order Code
94-4799
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rechargeable floodlight which doubles up as a 5V?1A power bank for charging USB devices such as mobile phones and tablets. Innovative swivel function allows for optimum light projection. 10W COB LED Floodlight producing up to 750 lumens. Four settings: high/low/SOS/flash mode. Durable folding frame makes for easy storage - collapsed size: 215 x 180 x 38mm. Suitable for indoor and outdoor use (IP67 rated) and in wet or dusty conditions. Supplied with 1m micro USB charging cable.
  • Rechargeable floodlight which doubles up as a 5V?1A power bank for charging USB devices such as mobile phones and tablets.
  • Innovative swivel function allows for optimum light projection.
  • 10W COB LED Floodlight producing up to 750 lumens.
  • Durable folding frame makes for easy storage - collapsed size: 215 x 180 x 38mm.
  • Four settings: high/low/SOS/flash mode.
  • Charging Time: 4hr.
  • Operating Time: High/Low; 2.5/5hr.
  • Suitable for indoor and outdoor use (IP67 rated) and in in wet or dusty conditions.
  • Supplied with 1m micro USB charging cable.
  • Model No. LEDFL10W
Battery 3.7V 2.2Ah Li-ion
Charging Time 4hr
IP Rating IP67
LED Type COB
Lumen Output High/Low; 750/375lm
Nett Weight 0.42kg
Operating Time High/Low; 2.5/5hr
Power 10W

Reviews

Be the first to submit a review

Accessories


Trustpilot