Sealey LED601GDB LED Twist Rechargeable Inspection Light, Green - Box of 12

Order Code:

94-6090

Brand: Sealey MPN: LED601GDB EAN-13: 5054630461293
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £188.26 £158.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Super bright 5W COB LED light source producing 600 lumens and 1W SMD LED torch producing 100 lumens of light.

Light body twists 360° and light arm tilts 180° to provide light at any angle.

Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation.

3.7V 2.6Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.

Long operating time of 3.5hrs at 600 lumens.

Charges via a USB Type-C cable (supplied).

Supplied in a display box of 12.

  • 600 LUMENS - Super bright 5W COB LED light source producing 600 lumens and 1W SMD LED torch producing 100 lumens of light.
  • TWIST & TILT - Light body twists 360° and light arm tilts 180° to provide light at any angle.
  • HOOK & MAGNET - Features a swivel hanging hook and rubber covered magnet on the base, which allow hands-free operation.
  • RECHARGEABLE - 3.7V 2.6Ah lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • LONG BATTERY LIFE - Long operating time of 3.5hrs at 600 lumens. Charges via a USB Type-C cable (supplied).
  • DISPLAY BOX - Supplied in a display box of 12.
    Battery 3.7V 2.6Ah Li-ion
    Charging Time 4hr
    IP Rating IP52
    LED Type 5W COB + 1W SMD
    Length 180mm
    Lumen Output Side(High/Low)/Top - (600/300)/100lm
    Nett Weight 2.56kg
    Operating Time Side(High/Low)/Top - (3.5hr/7hr)/9hr
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot